Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 692-653
- Mfr. Part No.:
- 2608902257
- Brand:
- Bosch
Subtotal (1 unit)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.84 |
*price indicative
- RS Stock No.:
- 692-653
- Mfr. Part No.:
- 2608902257
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hex-9 multi construction drill bit is engineered for precision drilling across a variety of materials. This high-performance drill bit is versatile enough to be used in both impact mode for concrete and stone, and in rotary mode for applications such as brick, soft ceramic tile, sheet metal, wood, and plastic. Its innovative design incorporates Bosch centring geometry, ensuring accurate drilling from the very start. The strong hex shank fosters a robust connection, maximising torque transmission in three-jaw chucks and internal hex tool holders, making it an essential tool for tradespeople seeking reliable performance in their drilling tasks.
Ideal for drilling in diverse materials
Designed for both impact and rotary drilling modes
Maximises precision with a unique centring tip
Crafted with a high-performance carbide tip for durability
Optimised dust extraction channel enhances drilling efficiency
Hex shank ensures a secure fit and superior torque
Up to five times more precise than the Bosch CYL-3 drill bit
Delivers versatility suited for building trades and DIY enthusiasts
Available in multiple sizes to accommodate various drilling needs
Packaged for easy storage and accessibility
Related links
- Bosch Tool Steel, 152mm Overall
- Bosch Carbide Steel, 152mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 150mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- Facom Aluminium Steel, 152mm Overall 13 mm 1
- Bosch Tool Steel, 50mm Overall
- Bosch Tool Steel, 50 mm Overall
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
