Bosch HSS, 4 mm, 83mm Overall Drill Bit
- RS Stock No.:
- 692-596
- Mfr. Part No.:
- 2608577570
- Brand:
- Bosch
Subtotal (1 unit)*
£5.10
(exc. VAT)
£6.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.10 |
*price indicative
- RS Stock No.:
- 692-596
- Mfr. Part No.:
- 2608577570
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 83mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 135° | |
| Coolant Through | No | |
| Cutting Direction | Right | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 83mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Drilling Length 43mm | ||
Drill Bit Size 4mm | ||
Drill Point Angle 135° | ||
Coolant Through No | ||
Cutting Direction Right | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Impact Control HSS Hex-Shank Twist Drill Bit designed for drilling into metal and plastics. The bit is precision-ground from solid metal and features a self-centring split-point tip, which allows for Active cutting and perfect centring without the need for pre-punching or pilot drilling. It has an oxide-coated flute for slicing through materials with reduced wear, providing an excellent surface quality for low-wear drilling.
Super-strong body and is extremely robust
Oxide-coated flute, providing an excellent surface quality
Hex shank allows for universal use
Related links
- Bosch HSS 83mm Overall Drill Bit
- Bosch HSS 83mm Overall Drill Bit
- DeWALT HSS 75mm Overall Drill Bit
- Dormer HSS 75mm Overall Drill Bit
- Starrett HSS 75mm Overall Drill Bit
- RS PRO HSS 250mm Overall, 4 mm Shank Drill Bit
- Bosch HSS 4 → 20 mm Drill Bit Round Shank, 1
- Dormer HSS 74mm Overall, 4 mm Shank Drill Bit
