Bosch HSS, 61mm Overall 2-Pieces
- RS Stock No.:
- 692-506
- Mfr. Part No.:
- 2609255004
- Brand:
- Bosch
Subtotal (1 unit)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.88 |
*price indicative
- RS Stock No.:
- 692-506
- Mfr. Part No.:
- 2609255004
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Twist | |
| Overall Length | 61mm | |
| Number of Pieces | 2 | |
| Shank Type | Cylindrical | |
| Shank Size | 3mm | |
| Cutting Direction | Right Hand | |
| Drill Point Angle | 118° | |
| Drilling Length | 33mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Twist | ||
Overall Length 61mm | ||
Number of Pieces 2 | ||
Shank Type Cylindrical | ||
Shank Size 3mm | ||
Cutting Direction Right Hand | ||
Drill Point Angle 118° | ||
Drilling Length 33mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.
Universally suitable for use with all common power tool brands drill drivers
Complies with DIN 338 standards
Available with multiple dimensions
