Bosch HSS, 117mm Overall 1-Pieces

Subtotal (1 unit)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.68

*price indicative

RS Stock No.:
692-498
Mfr. Part No.:
2609255017
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

1

Overall Length

117mm

Flute Type

Twist

Number of Pieces

1

Shank Type

Cylindrical

Drilling Length

75mm

Drill Point Angle

118°

Cutting Direction

Right Hand

Shank Size

8mm

Coolant Through

No

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.

Universally suitable for use with all common power tool brands drill drivers

Complies with DIN 338 standards

Available with multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy