Bosch Cobalt HSS, 125mm Overall Drill Bit

Subtotal (1 unit)*

£20.88

(exc. VAT)

£25.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.88

*price indicative

RS Stock No.:
673-380
Mfr. Part No.:
2608577612
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Cobalt HSS

Number of Flutes

2

Overall Length

125mm

Flute Type

Type N

Shank Type

Hex

Finish

Cobalt

Drilling Length

81mm

Cutting Direction

Right (Helix)

Coolant Through

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.

Long-lasting performance

Cylindrical shank

No need for pre-punching or pilot drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy