Bosch Cobalt HSS, 151mm Overall Drill Bit
- RS Stock No.:
- 673-373
- Mfr. Part No.:
- 2608577620
- Brand:
- Bosch
Subtotal (1 unit)*
£47.50
(exc. VAT)
£57.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.50 |
*price indicative
- RS Stock No.:
- 673-373
- Mfr. Part No.:
- 2608577620
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Cobalt HSS | |
| Number of Flutes | 2 | |
| Overall Length | 151mm | |
| Flute Type | Type N | |
| Shank Type | Hex | |
| Finish | Cobalt | |
| Drilling Length | 29mm | |
| Coolant Through | No | |
| Cutting Direction | Right (Helix) | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Cobalt HSS | ||
Number of Flutes 2 | ||
Overall Length 151mm | ||
Flute Type Type N | ||
Shank Type Hex | ||
Finish Cobalt | ||
Drilling Length 29mm | ||
Coolant Through No | ||
Cutting Direction Right (Helix) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.
Long-lasting performance
Cylindrical shank
No need for pre-punching or pilot drilling
Related links
- Bosch Cobalt HSS, 151mm Overall Drill Bit
- Bosch HSS 12 mm Shank Drill Bit
- Bosch HSS 151mm Overall Drill Bit
- Bosch Cobalt HSS, 93mm Overall Drill Bit
- Bosch Cobalt HSS, 109mm Overall Drill Bit
- Bosch Cobalt HSS, 65mm Overall Drill Bit
- Bosch Cobalt HSS, 117mm Overall Drill Bit
- Bosch Cobalt HSS, 80mm Overall Drill Bit
