Bosch Steel 3 mm 1, 300mm Overall
- RS Stock No.:
- 673-159
- Mfr. Part No.:
- 2608597922
- Brand:
- Bosch
Subtotal (1 unit)*
£19.44
(exc. VAT)
£23.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.44 |
*price indicative
- RS Stock No.:
- 673-159
- Mfr. Part No.:
- 2608597922
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 300mm | |
| Number of Pieces | 1 | |
| Drilling Length | 240mm | |
| Shank Size | 3mm | |
| Drill Bit Size | 3mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 300mm | ||
Number of Pieces 1 | ||
Drilling Length 240mm | ||
Shank Size 3mm | ||
Drill Bit Size 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.
Packaged in C1a packaging types
Minimum order quantity of 1 unit
Related links
- Bosch High Alloy Steel Hammer Drill Bit 18 mm 1, 300mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 20 mm 1, 300mm Overall
- Bosch Tungsten Carbide 22 mm 1, 300mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 300mm Overall
- Bosch Tungsten Carbide 32 mm 1, 300mm Overall
- Bosch Tungsten Carbide 18 mm 1, 300mm Overall
- Bosch Tungsten Carbide 16 mm 1, 300mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 300mm Overall
