Keil Carbide Tipped Masonry Drill Bit, 10mm Diameter, 120 mm Overall
- RS Stock No.:
- 569-899
- Mfr. Part No.:
- 150.000.100
- Brand:
- Keil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.26
(exc. VAT)
£3.91
(inc. VAT)
- RS Stock No.:
- 569-899
- Mfr. Part No.:
- 150.000.100
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Material | Carbide Tipped | |
| Drill Bit Type | Masonry Drill Bit | |
| Diameter | 10mm | |
| Overall Length | 120 mm | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Material Carbide Tipped | ||
Drill Bit Type Masonry Drill Bit | ||
Diameter 10mm | ||
Overall Length 120 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

