Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 14mm Diameter, 450 mm Overall

Image representative of range

Stock information currently inaccessible
RS Stock No.:
569-786
Mfr. Part No.:
253.140.450
Brand:
Keil
Find similar products by selecting one or more attributes.
Select all

Brand

Keil

Material

Chrome Nickel Molybdenum Steel

Drill Bit Type

SDS Drill Bit

Diameter

14mm

Overall Length

450 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE