Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 20mm Diameter, 600 mm Overall
- RS Stock No.:
- 569-782
- Mfr. Part No.:
- 253.200.600
- Brand:
- Keil
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.04
(exc. VAT)
£61.25
(inc. VAT)
- RS Stock No.:
- 569-782
- Mfr. Part No.:
- 253.200.600
- Brand:
- Keil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Material | Chrome Nickel Molybdenum Steel | |
| Drill Bit Type | SDS Drill Bit | |
| Diameter | 20mm | |
| Overall Length | 600 mm | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Material Chrome Nickel Molybdenum Steel | ||
Drill Bit Type SDS Drill Bit | ||
Diameter 20mm | ||
Overall Length 600 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

