Tivoly High Speed Steel, 109mm Overall 7.5 mm 10-Pieces
- RS Stock No.:
- 303-099
- Mfr. Part No.:
- 90200110750
- Brand:
- Tivoly
Subtotal (1 pack of 10 units)*
£10.52
(exc. VAT)
£12.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.52 | £1.052 |
*price indicative
- RS Stock No.:
- 303-099
- Mfr. Part No.:
- 90200110750
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | 30° Flute | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Steam Tempered | |
| Drill Bit Size | 7.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type 30° Flute | ||
Overall Length 109mm | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Steam Tempered | ||
Drill Bit Size 7.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit features a STEAM treatment and complies with DIN 338 h8 standards. Designed for occasional use, it is ideal for drilling ordinary steels, particularly soft steels and plastics. The cylindrical shank matches the diameter of the tip, allowing for versatile use with portable electric tools and CNC machine tools. This economical drill bit is a practical choice for both DIY projects and light industrial applications.
Conventional point
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly High Speed Steel, 109mm Overall 7.5 mm 1
- Tivoly High Speed Steel-E, 109mm Overall 7.5 mm 1
- Tivoly High Speed Steel, 109mm Overall 7.1 mm 1
- Tivoly High Speed Steel, 109mm Overall 6.8 mm 1
- Tivoly High Speed Steel, 109mm Overall 6.75 mm 1
- Tivoly High Speed Steel, 109mm Overall 7 mm 1
- Tivoly High Speed Steel, 109mm Overall 6.9 mm 1
- Tivoly High Speed Steel, 109mm Overall 7.2 mm 1
