Tivoly Carbon Steel 1 22 mm, 158 mm Overall

Subtotal (1 unit)*

£4.62

(exc. VAT)

£5.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.62

*price indicative

RS Stock No.:
302-976
Mfr. Part No.:
10802522200
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

Carbon Steel

Overall Length

158mm

Number of Pieces

1

Drill Point Diameter

22mm

Standards/Approvals

DIN 3126 E6.3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Flat Wood Bit is an incredibly fast and precise high performance drill bit designed for the hardest woods. Featuring a double chip breaking cut and a reinforced body, it excels in large diameter drilling, making it ideal for hardwoods and terraces. Its design ensures maximum longevity and allows for quick tool changes, providing efficiency and durability in every use.

Carbon steel construction

Hexagonal shank

Centring point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy