Tivoly Carbon Steel 1 9 mm, 125 mm Overall
- RS Stock No.:
- 302-844
- Mfr. Part No.:
- 10863840900
- Brand:
- Tivoly
Subtotal (1 unit)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.04 |
*price indicative
- RS Stock No.:
- 302-844
- Mfr. Part No.:
- 10863840900
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Wood Drill Bit is designed for precision drilling in all types of wood, featuring innovative 3 point fluting and high clearance fluting for optimal performance. It's particularly effective for both hard and soft woods, allowing for rapid drilling and efficient chip removal. The design ensures ultra precise and controllable drilling, making it an essential tool for woodworkers.
Carbon steel
Large chip clearance
Centring point
Cylindrical attachment
SLR laser graduation
Related links
- DeWALT HSS 1 Centre 9 mm, 125 mm Overall
- Tivoly Carbon Steel 1 151 mm Overall
- Tivoly Carbon Steel 1 3 mm, 61 mm Overall
- Tivoly Carbon Steel 1 4 mm, 75 mm Overall
- Tivoly Carbon Steel 1 14 mm, 152 mm Overall
- Tivoly Carbon Steel 1, 122 mm Overall
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 10 mm, 133 mm Overall
