RS PRO HSS Jobber Drill Bit, 10.1mm Diameter
- RS Stock No.:
- 213-477
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 213-477
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HSS | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 10.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HSS | ||
Drill Bit Type Jobber Drill | ||
Diameter 10.1mm | ||
RoHS Status: Not Applicable
Standards
DIN 338; BS 328-ISO 235/1
