Tivoly High Speed Steel, 117mm Overall 800 μm

Subtotal (1 pack of 10 units)*

£36.47

(exc. VAT)

£43.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£36.47£3.647

*price indicative

RS Stock No.:
182-009
Mfr. Part No.:
11452010800
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

117mm

Flute Type

Type N

Shank Type

Cylindrical

Drill Bit Size

800μm

Drill Point Angle

118°

Drilling Length

10mm

Shank Size

800μm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit features a split point for automatic centering, making it ideal for drilling steel, cast iron, and aluminum. Its self centering sharpening reduces axial load and ensures precise drilling on smooth surfaces. With a cylindrical shank matching the tip diameter, it offers versatile use on both portable electric tools and CNC machines. Perfect for a wide range of materials and applications.

30° type N flute

High speed steel

118° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy