DeWALT Carbide 6.4 mm, 95mm Overall

Subtotal (1 unit)*

£7.89

(exc. VAT)

£9.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.89

*price indicative

RS Stock No.:
172-725
Mfr. Part No.:
DT20629-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Carbide

Overall Length

95mm

Drill Bit Size

6.4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 95mm Quick Change Carbide Pilot Bit is a versatile tool suitable for masonry, brick, and block applications. It is compatible with both forwards and backwards DEWALT Standard and Quick Change Arbours, making it a convenient choice for various tasks.

Carbide construction ensures durability and long-lasting performance

Quick Change design for easy use and efficiency

Ideal for masonry, brick, and block materials

Compatible with DEWALT Standard and Quick Change Arbours for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy