Bahco 9 mm, 230 mm Overall

RS Stock No.:
171-771
Mfr. Part No.:
9626-9
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Drill Bit

Overall Length

230mm

Drill Point Diameter

9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Auger Drill Bit for Wood 9 mm x 230 mm


The Bahco Tools Auger drill bits are made from durable chrome vanadium steel. This drill bits designed specifically for effective drilling in wood. Featuring a hexagonal shank with a tang for a firm grip in the chuck, these bits ensure stability and precision during use.

Lacquered for rust protection

Spirals with Levin pattern

Heat treated all over for extreme durability