DeWALT 10-Piece SDS Drill Bit Set for Masonry, 12mm Max, 5mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 888-3667
- Mfr. Part No.:
- DT7935B-QZ
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 888-3667
- Mfr. Part No.:
- DT7935B-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drilling Application | Masonry | |
| Drill Bit Type | SDS Drill Bit | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 10 | |
| Minimum Size | 5mm | |
| Maximum Size | 12mm | |
| Set Contents | SDS Plus Drill Bits | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drilling Application Masonry | ||
Drill Bit Type SDS Drill Bit | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 10 | ||
Minimum Size 5mm | ||
Maximum Size 12mm | ||
Set Contents SDS Plus Drill Bits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


