RS PRO 6-Piece, 8.5mm Max, 2.5mm Min, HSS Bits
- RS Stock No.:
- 669-9410
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 669-9410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Hexagon Drive Drill Set | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 2.5mm | |
| Maximum Size | 8.5mm | |
| Set Contents | HSS Drill Bits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Hexagon Drive Drill Set | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 2.5mm | ||
Maximum Size 8.5mm | ||
Set Contents HSS Drill Bits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
