RS PRO 24-Piece, 12.5mm Max, 0.5mm Min, HSS Bits
- RS Stock No.:
- 507-1710
- Mfr. Part No.:
- SA-5547
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 507-1710
- Mfr. Part No.:
- SA-5547
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Straight Shank Drill set | |
| Material | HSS | |
| Number of Pieces | 24 | |
| Minimum Size | 0.5mm | |
| Maximum Size | 12.5mm | |
| Set Contents | 0.5 to 12.5 mm with 0.5 mm Increments Bits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Straight Shank Drill set | ||
Material HSS | ||
Number of Pieces 24 | ||
Minimum Size 0.5mm | ||
Maximum Size 12.5mm | ||
Set Contents 0.5 to 12.5 mm with 0.5 mm Increments Bits | ||
RoHS Status: Not Applicable
