Bosch 8-Piece Masonry Drill Bit Set for Masonry, 8mm Max, 3mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 247-8341
- Mfr. Part No.:
- 2608577141
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 247-8341
- Mfr. Part No.:
- 2608577141
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Set Type | Jobber Drill Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Masonry Drill Bit | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 8 | |
| Minimum Size | 3mm | |
| Maximum Size | 8mm | |
| Set Contents | 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm), Hex-9 Multi-Construction Included Diameters (3 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Set Type Jobber Drill Set | ||
Drilling Application Masonry | ||
Drill Bit Type Masonry Drill Bit | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 8 | ||
Minimum Size 3mm | ||
Maximum Size 8mm | ||
Set Contents 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm), Hex-9 Multi-Construction Included Diameters (3 mm | ||
- COO (Country of Origin):
- CN
Bosch Drill Bit Set, Jobber Type, 176g Weight - 2608577141
Struggling to break through tough surfaces with your tooling? Equip yourself with this drill bit set from Bosch and make a greater impact. It's an ideal kit to use when working with hard materials such as masonry, bricks and concrete. You can choose from eight different bits, so you've always got the right size for the job. Whether you're adding pilot holes or installing cables, a choice of diameters between 3 and 8mm has got you covered.
Features & Benefits
• Hard-wearing tungsten carbide-tipped ends withstand high force for heavy-duty use
• Two-flute U-shaped construction for greater dust extraction during operation
• Manual insertion and removal for ease of assembly
• Hex shank style delivers a secure hold and high torque
• Two-flute U-shaped construction for greater dust extraction during operation
• Manual insertion and removal for ease of assembly
• Hex shank style delivers a secure hold and high torque
Applications
• Construction sites
• Bathroom installations
• DIY projects
• Bathroom installations
• DIY projects
What are the dimensions of this set?
This set has compact dimensions of 200 (H) x 105 (W) x 22mm (D), so it's easy to store and carry.
What type of tool can I use with these bits?
For versatility, you can use the bits in this set with any drilling tool that has a 1/4in internal hex tool holder.
