- RS Stock No.:
- 238-2520
- Mfr. Part No.:
- 4932472059
- Brand:
- Milwaukee
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 238-2520
- Mfr. Part No.:
- 4932472059
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Milwaukee Shockwave CD bit set of 39pc (MOQ 6) designed for use with impact drivers the SHOCKWAVE impact duty accessory line is not only ideal for heavy duty impact applications, but also delivers a full system solution for all the user's drilling and fastening needs.
Laser hardened wear guard tip for improved wear resistance and protection of the fit over the life of the bit
Shock zone Geometry designed to flex: shock zone reduces stress at the tip resulting in less tip breakages
Custom engineered steel Milwaukee custom metal formula makes the shockwave bits more resistant to shock from impacting
Shock zone Geometry designed to flex: shock zone reduces stress at the tip resulting in less tip breakages
Custom engineered steel Milwaukee custom metal formula makes the shockwave bits more resistant to shock from impacting
Specifications
Attribute | Value |
---|---|
Set Type | Jobber Drill Set |
Drilling Application | Multi-Material |
Drill Bit Type | Arbor |
Material | Steel |
Number of Pieces | 39 |
Minimum Size | 25mm |
Maximum Size | 25mm |