Milwaukee Phillips, Hex Screwdriver Bit Set, 40 Pieces

Subtotal (1 unit)*

£48.79

(exc. VAT)

£58.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.79

*price indicative

RS Stock No.:
269-6393
Mfr. Part No.:
4932492004
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Screwdriver Bit Set

Head Type

Hex

Size

25 x 25 mm

Number of Pieces

40

Material

Steel

Overall Length

48mm

Sub Type

Impact Driver

Drive Type

Phillips

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee SHOCKWAVE Screwdriver Bit Set, 40 Pieces, Hexagon Head - 4932492004


This screwdriver bit set is a professional tool designed for use with impact drivers. Featuring 40 high performance bits, this durable screwdriver bit set incorporates a range of sizes and types, including Phillips, Pozidriv, Slotted, and Torx. With a head type of hexagon and a size of 25 x 25 mm, these bits are engineered for maximum efficiency and versatility.

Features & Benefits


• High performance screwdriver bits enhance driving force

• Compatible with various drive types for versatility

• Constructed with durable materials for extended lifespan

• Efficient design reduces stripping and cam out during use

• Ideal for heavy duty requirement in automation and mechanical fields

Applications


• Used for fastening and assembly in electronics

• Suitable for automation tasks requiring reliable bits

• Used with impact drivers for enhanced performance

• Used in mechanical repairs and machinery setups

How do these bits maintain performance during intense use?


The design of these bits includes durable materials and robust construction, allowing them to withstand high torque and resist wear. This makes them suitable for heavy duty tasks without compromising efficiency, ensuring longevity during use.

What types of projects are these bits specially qualified for?


These bits are specifically designed for automating tasks and mechanical repairs, making them ideal for professionals working in electrical and electronic services, where precision and durability are crucial.

Can these bits accommodate all sizes of fasteners?


The multi size screwdriver set covers a range of fasteners with its 40 pieces, ensuring compatibility with various screw types and sizes, including Phillips, Pozidriv, Slotted, and Torx, facilitating a wide array of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy