Milwaukee 8-Piece Arbor Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 238-2515
- Mfr. Part No.:
- 4932471193
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 238-2515
- Mfr. Part No.:
- 4932471193
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Jobber Drill Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Arbor | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 8 | |
| Minimum Size | 4mm | |
| Maximum Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Jobber Drill Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Arbor | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 8 | ||
Minimum Size 4mm | ||
Maximum Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Multi material drill of 8pc set. It is having the contents 4 x 90 mm, 5 / 5.5 / 5.5 / 6 / 7 x 100 mm, 8 / 10 x 150 mm. Tungsten carbide tipped (TCT) drill bits allow drilling into concrete, aerated concrete blocks, masonry, slate and granite.
From 5 mm the hammer drill bits are supplied with a 3 flat shank to prevent the drill bit slipping in the chuck
3 & 4 mm the drill bits are supplied with a round shank
Red flute to identify the drill bit easily in the users tool box
Can be used in hammer and rotary mode
3 & 4 mm the drill bits are supplied with a round shank
Red flute to identify the drill bit easily in the users tool box
Can be used in hammer and rotary mode
