Milwaukee 8-Piece Arbor Set for Multi-Material, 10mm Max, 4mm Min, Tungsten Carbide Tipped Bits
- RS Stock No.:
- 238-2514
- Mfr. Part No.:
- 4932471113
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 238-2514
- Mfr. Part No.:
- 4932471113
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Jobber Drill Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Arbor | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 8 | |
| Minimum Size | 4mm | |
| Maximum Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Jobber Drill Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Arbor | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 8 | ||
Minimum Size 4mm | ||
Maximum Size 10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Milwaukee Multi material drill of 8pc set. It is having the contents of 4 x 90 mm, 5 / 5.5 / 5.5 x 100 mm, 6 / 7 x100mm, 8 /10 x 120 mm which is designed for use with impact drivers and all types of 3 jaw chuck tools like rotary drill/drivers and percussion drills. Tungsten carbide tipped (TCT) drill bits allow drilling into concrete, bricks, roof tiles, aerated concrete blocks, thin metal, aluminium, soft to medium hardness ceramic tiles, all wood types and PVC.
Hex shank up to 260mm total length, 3 flat shank on
400mm total length drill bits
White flute to identify the drill bit easily in the users tool box
400mm total length drill bits
White flute to identify the drill bit easily in the users tool box
