Milwaukee 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 2mm Min, HSS-Tin Bits
- RS Stock No.:
- 204-2219
- Mfr. Part No.:
- 4932493866
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2219
- Mfr. Part No.:
- 4932493866
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Red Hex Drill Bits | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist Drill Bit | |
| Series | Shockwave | |
| Material | HSS-Tin | |
| Number of Pieces | 19 | |
| Minimum Size | 2mm | |
| Maximum Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Red Hex Drill Bits | ||
Drilling Application Metal | ||
Drill Bit Type Twist Drill Bit | ||
Series Shockwave | ||
Material HSS-Tin | ||
Number of Pieces 19 | ||
Minimum Size 2mm | ||
Maximum Size 10mm | ||
- COO (Country of Origin):
- CN
Milwaukee Shockwave Series Drill Bit Set, 19 Pieces, HSS-Tin - 4932 4938 66
This drill bit set comprises 19 pieces of high-speed steel drill bits, specifically designed for metal drilling applications. With sizes ranging from 2mm to 10mm, this collection of red hex drill bits is engineered for performance and durability, catering to professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Impact-rated design optimises compatibility with impact drivers
• Chip Breaker tip enhances cooling and reduces material size
• 135° tip angle minimises tip walking for accurate starts
• Flute design accelerates material ejection and reduces heat
• Durable titanium coating enhances longevity and efficiency
• hex shank offers flexibility for multiple drive systems
• Chip Breaker tip enhances cooling and reduces material size
• 135° tip angle minimises tip walking for accurate starts
• Flute design accelerates material ejection and reduces heat
• Durable titanium coating enhances longevity and efficiency
• hex shank offers flexibility for multiple drive systems
Applications
• Ideal for use in metalworking tasks
• Effective for driving into tough materials
• Suitable for projects requiring precise drilling
• Commonly used with impact and drill drivers
• Executes clean holes in various metal types
• Effective for driving into tough materials
• Suitable for projects requiring precise drilling
• Commonly used with impact and drill drivers
• Executes clean holes in various metal types
How does the chip breaker design benefit my drilling experience?
The chip breaker design effectively splits the material at the cutting edge, which aids in cooling and maintains drilling efficiency, ensuring a smoother workflow.
What type of materials is this drill bit set compatible with?
The set is specifically designed for drilling into different types of metal, ensuring versatility for various applications in professional settings.
Can I use these drill bits with a standard drill?
Yes, the hex shank allows compatibility with standard drill drivers as well as impact drivers, providing greater flexibility in usage.
What is the significance of the titanium coating?
The titanium coating reduces friction and heat build-up, prolonging the life of the bits and enhancing overall performance during metal drilling tasks.
Are these bits suited for heavy-duty use?
Yes, the durable construction and impact-rated design make these drill bits suitable for heavy-duty applications, meeting the demands of professional users.
Related links
- Milwaukee 19-Piece Twist Drill Bit Set for Multi-Material 1mm Min, Metal Bits
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Ruko 19-Piece Twist Set 1 mm Min, HSS-G Bits
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
