Bosch 10-Piece Twist Set for Metal, 10 mm Max, 1 mm Min, Steel Bits
- RS Stock No.:
- 709-047
- Mfr. Part No.:
- 2608577348
- Brand:
- Bosch
Image representative of range
Subtotal (1 set)*
£25.43
(exc. VAT)
£30.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.43 |
*price indicative
- RS Stock No.:
- 709-047
- Mfr. Part No.:
- 2608577348
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Set Contents | HSS Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material Steel | ||
Number of Pieces 10 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Set Contents HSS Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit Set, 10 Pieces, For Metal - HSS PointTeQ Series - 2608577348
Put the pedal to the metal and achieve precise holes with this 10-piece drill bit set from Bosch. Designed for use on a metal surface, the twist structure of the bits features a PointTeQ tip that bores through tough materials in no time. The fast drilling rate means there's a reduced risk of heat and mechanical wear. Thanks to bit sizes ranging from 1 to 10mm, you have free reign over your hole dimensions.
Features & Benefits
• Self-centering tip for precise cutting from the word go
• Black oxide-coated flute helps remove chips quickly to prevent dirt build-up
• Manufactured to DIN 338 standards so you can rely on industrial-quality bits
Applications
• DIY tasks
• Manufacturing industry
• Metalworking
• Interior decoration
What are the bits in this set MADE from?
They're MADE from rugged high-speed steel that stands up to impacts and corrosion. As it can resist large amounts of heat, this material is well-suited to fast-speed drilling.
What types of surfaces can I use the bits on?
You can use them on non-alloy steel, non-ferrous metals, cast steel and plastic surfaces, making this a versatile cutting kit.
Related links
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- CK 16-Piece Twist Set for Multi-Material 2 mm Min, Steel Bits
- DeWALT 24-Piece Twist Set for Metal 3 mm Min, Steel Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
