Bosch 2-Piece for Metal, 3 mm Min, HSS Bits

Image representative of range

Subtotal (1 pack of 2 units)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.56£1.28

*price indicative

RS Stock No.:
693-279
Mfr. Part No.:
2608577835
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Metal

Material

HSS

Number of Pieces

2

Minimum Size

3 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.

fast drilling in metal due to PointTeQ tip design

Low risk of breakage due to highly elastic body

Cylindrical shank compatible with three-jaw drill chucks

Available in set of 2 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy