Bosch 10-Piece for Metal, 1.5 mm Min, HSS Bits
- RS Stock No.:
- 673-789
- Mfr. Part No.:
- 2608577183
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 10 units)*
£5.97
(exc. VAT)
£7.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.97 | £0.597 |
*price indicative
- RS Stock No.:
- 673-789
- Mfr. Part No.:
- 2608577183
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Minimum Size | 1.5 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material HSS | ||
Number of Pieces 10 | ||
Minimum Size 1.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
HSS Twist Drill Bit PointTeQ enables fast drilling in metal
Cylindrical shank compatible with three-jaw drill chucks
Self-centering tip prevents wandering, making quick and easy drilling starts possible
