Bosch 18-Piece for Stainless Steel, 10 mm Max, 1 mm Min, Stainless Steel Bits

Subtotal (1 unit)*

£87.67

(exc. VAT)

£105.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.67

*price indicative

RS Stock No.:
673-502
Mfr. Part No.:
2607017047
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Stainless Steel

Material

Stainless Steel

Number of Pieces

18

Minimum Size

1 mm

Maximum Size

10 mm

Set Contents

Pro Toughbox HSS-Co

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch PRO Stainless Steel HSS-Co Twist Drill Bit Set designed for rotary drills and drivers. PRO Stainless Steel HSS-Co bits are a great choice for construction workers and installers who need long-lasting bits to drill in stainless steel and other metals. Made them from premium high-speed steel reinforced with cobalt (HSS-Co) and grounded them to ensure great wear and heat resistance. They feature a centring tip so that you can start new holes exactly where you need them.

Long Life drilling in stainless steel

High-speed steel with added cobalt for long-lasting performance

Start holes accurately with a specially designed centring tip

Features a 135-degree, self-centering split-point tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy