Keil 5-Piece Twist Drill Bit Set for Masonry, 10mm Max, 4mm Min, Chrome Nickel Molybdenum Steel Bits

Stock information currently inaccessible
RS Stock No.:
569-912
Mfr. Part No.:
150.256.410
Brand:
Keil
Find similar products by selecting one or more attributes.
Select all

Brand

Keil

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Chrome Nickel Molybdenum Steel

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Set Contents

Masonry Drill Bits

RoHS Status: Not Applicable

COO (Country of Origin):
DE