RS PRO 6-Piece, 8 → 20mm Max, 5 → 13 Min, HSS Bits
- RS Stock No.:
- 424-245
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-245
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Hexbit Drill Set | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 5 → 13 | |
| Maximum Size | 8 → 20mm | |
| Set Contents | Countersink Bit; Deburring Tool; Step Drill Bits | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Hexbit Drill Set | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 5 → 13 | ||
Maximum Size 8 → 20mm | ||
Set Contents Countersink Bit; Deburring Tool; Step Drill Bits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Contents
1 Each of 3 Flute (16·5 mm Counter Sink); 5 Flute (15·3 mm Countersink); 14 mm Deburr; 5-13 mm Cone cut; 5-13 mm; 8-20 mm (Step Drills Both with 2 mm Increments)
