Subtotal (1 unit)*
£60.08
(exc. VAT)
£72.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.08 |
*price indicative
- RS Stock No.:
- 215-4863
- Mfr. Part No.:
- DT20502-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Accessory | |
| Overall Length | 1.143m | |
| For Use With | Impact Drivers & Drills | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Accessory | ||
Overall Length 1.143m | ||
For Use With Impact Drivers & Drills | ||
Number of Pieces 2 | ||
- COO (Country of Origin):
- CN
The DEWALT 1/4" Impact Right Angle & Flexi Attachments with 180° flexibility delivers extreme versatility for screwing and drilling in tight spaces and difficult to access areas. For use with Impact drivers and cordless drills, capable of delivering up to 43Nm of torque for hard to reach applications which require torque.
65mm Head length and 38mm head depth for ultimate accessibility
Patented handle design reduces vibration for added control and comfort
Metal Gear case with quick bit ejection for durability and convenience on any jobsite
Long-life gears impact-ready for durability on the toughest jobsites
Strong earth magnet retains fastener for easy one-handed use
