Bott Drawer Storage Unit 10, Steel, 1.2 m x 800mm x 650 mm, Blue, Grey
- RS Stock No.:
- 904-5276
- Mfr. Part No.:
- 40020065.11v
- Brand:
- Bott
Subtotal (1 unit)*
£1,698.62
(exc. VAT)
£2,038.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,698.62 |
*price indicative
- RS Stock No.:
- 904-5276
- Mfr. Part No.:
- 40020065.11v
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 800mm | |
| Depth | 650mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 10 | |
| Number of Tiers | 10 | |
| Wall Mount | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 1.2m | ||
Width 800mm | ||
Depth 650mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 10 | ||
Number of Tiers 10 | ||
Wall Mount Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Bott Cubio Heavy Duty Drawer Cabinets
Bott Cubio are a range of cabinets, workbenches, cupboards and that are designed for the most demanding applications. They also work with the Perfo range of tool holders.
The drawer cabinets are ergonomically designed and heavy-duty, allowing you to store a wide range of items up to 1 tonne while remaining easy to use. The drawers can hold up to 75 kg and you can pull them out 100% of their length. Finished off with excellent styling and hard wearing paint to give you a full solution to your storage needs.
Integrated system design philosophy for a flexible working solution
Proven quality ensures a long product lifecycle
Rigorous testing guarantees long-term durability
75 kg U.D.L. capacity, 100% extension drawers
Drawer blocking only allows one drawer to opened at a time
Powder coat RAL5010 blue / RAL7035 grey finish
Reinforced steel housings with up to 1 tonne total capacity
Related links
- Bott Drawer Storage Unit 5 800 mm x 525mm x 650 mm Grey
- Bott Drawer Unit 3 Blue, Grey
- Bott Drawer Unit 5 980 mm x 650mm x 650 mm Grey
- Bott Drawer Unit 5 Blue, Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Drawer Storage Unit 8 1.2 m x 1.05m x 750 mm Grey


