Bott Drawer Storage Unit 5, Steel, 800 mm x 525mm x 650 mm, Blue, Grey
- RS Stock No.:
- 678-2792
- Mfr. Part No.:
- 40018037.11V
- Brand:
- Bott
Subtotal (1 unit)*
£808.69
(exc. VAT)
£970.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £808.69 |
*price indicative
- RS Stock No.:
- 678-2792
- Mfr. Part No.:
- 40018037.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Transparent Drawers | No | |
| Drawer Material | Steel | |
| Tilt Drawers | No | |
| Colour | Blue, Grey | |
| Number of Drawers | 5 | |
| Wall Mount | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 650mm | ||
Transparent Drawers No | ||
Drawer Material Steel | ||
Tilt Drawers No | ||
Colour Blue, Grey | ||
Number of Drawers 5 | ||
Wall Mount No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Heavy Duty Workbench 5 Drawer Cabinet
Freestanding or for use as bench pedestal
2x 100mm, 2x 150mm, 1x 200mm high drawers
75kg UDL load capacity
Blocking mechanism as standard – only 1 drawer can be opened at a time
Full width ergonomic reach through handle with label & transparent cover
Fully lockable
Epoxy powder coated in RAL7035 grey/ RAL5010 blue
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Drawer Storage Unit 5 900 mm x 525mm x 550 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Drawer Unit 5 980 mm x 650mm x 650 mm Grey
- Bott Drawer Unit 5 Blue, Grey
- Bott Drawer Storage Unit 10 1.2 m x 800mm x 650 mm Grey
- Bott Drawer Storage Unit 4 600 mm x 525mm x 550 mm Grey
- Bott Drawer Storage Unit 3 450 mm x 525mm x 550 mm Grey
- Bott Drawer Unit 3 Blue, Grey


