Bott Drawer Storage Unit, 600mm x 500mm x 550mm, Blue, Grey
- RS Stock No.:
- 678-2736
- Mfr. Part No.:
- 16911007.11V
- Brand:
- Bott
Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£808.69
(exc. VAT)
£970.43
(inc. VAT)
Each
£362.82
(exc. VAT)
£435.38
(inc. VAT)
- RS Stock No.:
- 678-2736
- Mfr. Part No.:
- 16911007.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Height | 600mm | |
| Width | 500mm | |
| Depth | 550mm | |
| Colour | Blue, Grey | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Height 600mm | ||
Width 500mm | ||
Depth 550mm | ||
Colour Blue, Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.


