Bott 4 Drawer Storage Unit, Steel, 600mm x 525mm x 550mm, Blue, Grey

Subtotal (1 unit)*

£512.85

(exc. VAT)

£615.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.85

*price indicative

RS Stock No.:
127-1508
Mfr. Part No.:
16925004.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Drawers

4

Case Material

Steel

Height

600mm

Width

525mm

Depth

550mm

Transparent Drawers

No

Drawer Material

Steel

Tilt Drawers

No

Colour

Blue, Grey

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott High Drawer Cabinets


Bott High Drawer Cabinets are manufactured with a high quality in mind. A welded steel construction ensures long life and a safe service even in tough industrial environment. Standard fitment drawers are 75 kg U.D.L capacity with 100% extension, roller bearing slides, for ease of action even under full load. Handles are recessed into the drawer fronts to give a flush front.

Features & Benefits


Welded steel construction

75 Kg U.D.L. capacity, 100% extension drawers

Central locking

Powdercoat RAL5010 blue / RAL7035 grey finish


Light/ Medium/ Heavy Duty Work Bench System


A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Related links