Bott Cabinet 4, Steel, 600 mm x 525mm x 550 mm, Light Grey, Red

Subtotal (1 unit)*

£512.85

(exc. VAT)

£615.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£512.85

*price indicative

RS Stock No.:
659-578
Mfr. Part No.:
16925004.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

550mm

Colour

Light Grey, Red

Number of Drawers

4

Weight

47.86kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is meticulously crafted to meet the demands of any workspace, offering both functionality and durability. This cabinet features a robust, fully welded steel housing that can withstand daily use, ensuring your tools and essentials are stored securely. With 100% extension drawers in various heights, it provides optimal organization and access to items, making it a perfect choice for workshops or offices. Finished in a striking RAL 3004 crimson red complemented by RAL 7035 light grey, this cabinet combines aesthetics with practicality. Its thoughtful design is built to maximize storage space while maintaining a stylish appearance in any setting.

Available in a striking colours scheme of crimson red and light grey for a modern look

Finished with a powder coat for added protection and a professional finish

Compact dimensions of 525x550x600mm make it suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy