Treston 10 Drawer Unit, 1400mm x 910mm x 715mm
- RS Stock No.:
- 135-7232
- Mfr. Part No.:
- 61707004
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,698.62
(exc. VAT)
£2,038.34
(inc. VAT)
- RS Stock No.:
- 135-7232
- Mfr. Part No.:
- 61707004
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Drawers | 10 | |
| Height | 1400mm | |
| Width | 910mm | |
| Depth | 715mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Drawers 10 | ||
Height 1400mm | ||
Width 910mm | ||
Depth 715mm | ||
- COO (Country of Origin):
- FI

