Treston Drawer Unit 3, Steel, 800 mm x 450mm x 520 mm, Grey

Subtotal (1 unit)*

£1,368.20

(exc. VAT)

£1,641.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,368.20

*price indicative

RS Stock No.:
135-7223
Distrelec Article No.:
301-51-737
Mfr. Part No.:
60649303
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Drawer Unit

Case Material

Steel

Height

800mm

Width

450mm

Depth

520mm

Drawer Material

Steel

Colour

Grey

Number of Tiers

3

Number of Drawers

3

Standards/Approvals

RoHS

COO (Country of Origin):
FI

Drawer Unit with wheels


Drawer unit designed for providing practical and accessible storage under your work bench. Featuring safety central locking, preventing other drawers from opening when you access any single drawer. With good load capacity and manoeuvrability with mounted casters. Providing easy rolling movement of the storage unit.

Features and Benefits


• Central Locking

• Easy to move with mounted casters

• Robust space saving design

• 450 mm Width

Drawer Unit


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy