Treston Drawer Unit 4, Steel, 560 mm x 450mm x 520 mm, Grey

Subtotal (1 unit)*

£1,078.11

(exc. VAT)

£1,293.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,078.11

*price indicative

RS Stock No.:
135-7221
Mfr. Part No.:
60649103
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Drawer Unit

Case Material

Steel

Height

560mm

Width

450mm

Depth

520mm

Transparent Drawers

No

Drawer Material

Steel

Colour

Grey

Number of Drawers

4

Standards/Approvals

No

COO (Country of Origin):
FI

Under Bench Drawer Unit


Bench drawer unit 45 designed for mounting under your work top, providing practical and accessible storage under your work bench. This efficient space saving unit has central locking too, making it ideal for securing and storing tools, spare parts, screws or anything small.

Features and Benefits


• Central Locking

• Easy to fit

• 450 mm Width

• Robust space saving design

Drawer Unit


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy