Bott Cabinet 6, Steel, 900 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

£1,208.11

(exc. VAT)

£1,449.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,208.11

*price indicative

RS Stock No.:
663-883
Mfr. Part No.:
40020120.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

6

Weight

101.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers offers a robust storage solution ideal for any workspace. Engineered with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, ensuring that your tools and equipment are securely stored. Each of the 100% extension drawers provides easy access to contents, while the diverse drawer configuration, including three 100mm, two 150mm, and one 200mm drawer, accommodates various storage needs. Finished in a durable powder coat in a striking RAL 3004 crimson red, complemented by a light grey RAL 7035, this cabinet not only performs exceptionally but also adds a professional aesthetic to your environment. Its compact dimensions of 800x650x900mm make it ideal for both large and small spaces.

Heavy-duty steel construction ensures durability and long-lasting performance

Total capacity of up to 1.5 tones allows for extensive storage of heavy items

Fully extending drawers provide easy access to the back of the drawer

Comes with a versatile drawer configuration tailored to meet different storage requirements

Finished in a resilient powder coat for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy