Bott Cabinet 6, Steel, 900 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-151
- Mfr. Part No.:
- 40020120.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,208.11
(exc. VAT)
£1,449.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,208.11 |
*price indicative
- RS Stock No.:
- 661-151
- Mfr. Part No.:
- 40020120.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 101.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 101.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet effortlessly combines robust design with functional elegance, ideal for organizing your workspace. With a total capacity of up to 1.5 tones, this cabinet is crafted from reinforced sheet steel to endure heavy use in demanding environments. Its six 100% extension drawers provide ample storage, accommodating various items with ease. Finished in a light grey, powder-coated surface, it not only resists wear but also integrates seamlessly into any professional setting, ensuring that your tools and documents are easily accessible while maintaining a tidy appearance. This cabinet is a reliable addition, optimizing both space and efficiency within your workspace.
Heavy-duty, reinforced steel housing designed for outstanding durability
Total capacity of 1.5 tones allows for substantial storage needs
Six fully extendable drawers grant easy access to all stored items
Drawer load capacity of 75kg meets the demands of various tools and materials
Drawer heights of 100mm, 150mm, and 200mm accommodate diverse storage requirements
Related links
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey


