Bott Cabinet 6, Steel, 900 mm x 650mm x 1.3 m, Light Grey

Subtotal (1 unit)*

£1,790.58

(exc. VAT)

£2,148.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,790.58

*price indicative

RS Stock No.:
663-400
Mfr. Part No.:
40022115.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

136.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is a robust storage solution designed for versatile use in any workspace. With a formidable reinforced steel construction, it offers a total load capacity of up to 1.5 tonnes, ensuring it can handle a significant amount of weight without compromising on durability. The cabinet is equipped with six fully extending drawers in varied heights 3 x 100mm, 2 x 150mm, and 1 x 200mm allowing for efficient organisation of tools and materials. Finished in a stylish light grey powder coat, it not only complements any environment but also stands up to the rigours of daily use. Measuring 1300mm in width, 650mm in depth, and 900mm in height, this cabinet maximises storage potential while maintaining a compact footprint.

Heavy duty reinforced steel construction enhances durability

Six drawers with full extension provides easy access to contents

Various drawer heights allow efficient organisation of items

Light grey powder coat finish offers an appealing and practical design

Compact dimensions ensure effective use of space in any setting

Designed for heavy load capabilities with a maximum drawer load of 75kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy