Bott Cabinet 5, Steel, 800 mm x 650mm x 1.3 m, Blue
- RS Stock No.:
- 663-861
- Mfr. Part No.:
- 40022107.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,573.44
(exc. VAT)
£1,888.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,573.44 |
*price indicative
- RS Stock No.:
- 663-861
- Mfr. Part No.:
- 40022107.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 120.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 120.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed for ultimate organisation and robust storage solutions. Crafted from heavy-duty, reinforced sheet steel, this cabinet offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for even the most demanding environments. With its 100% extension drawers, accessibility is maximised while ensuring structural integrity. Finished in a stylish gentian blue and light grey powder coat, this cabinet not only provides functional storage but also enhances the aesthetic of your workspace. Measuring 1300mm wide, 650mm deep, and 800mm high, it is an efficient addition to any setting, ensuring your tools and supplies are neatly stored and easily accessible.
Constructed from heavy duty sheet steel for enhanced durability
Five drawers allow for organised storage of various tools and equipment
Drawers fully extend providing easy access to all items inside
Drawer load capacity of 75kg accommodates the storage of heavier items
Stylish powder coated finish in RAL 5010 gentian blue for a professional look
Light grey accents provide a modern touch to industrial design
Related links
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue


