Bott Cabinet 6, Steel, 800 mm x 750mm x 1.3 m, Grey
- RS Stock No.:
- 663-489
- Mfr. Part No.:
- 40030071.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,815.25
(exc. VAT)
£2,178.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,815.25 |
*price indicative
- RS Stock No.:
- 663-489
- Mfr. Part No.:
- 40030071.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 147.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 147.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is the ultimate storage solution for any workspace, seamlessly blending functionality with robust design. With a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The cabinet features six drawers that fully extend for easy access, accommodating a variety of storage needs. Its sleek exterior, finished in durable powder coat paint, is available in RAL 7035 light grey and RAL 7016 anthracite grey, ensuring it complements any environment. Ideal for workshops, offices, or industrial settings, this cabinet provides reliable organisation and efficiency, making it an indispensable addition to your workspace.
Heavy duty construction ensures long lasting durability
Fully extending drawers provide easy access to contents
Versatile drawer configuration caters to various storage requirements
Available in two colour options to fit seamlessly into any decor
Manufactured from sheet steel for robust and reliable storage
Drawers can hold up to 75 kg for optimal load distribution
Compact dimensions make it ideal for varied workspace sizes
Related links
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey


