Bott Cabinet 6, Steel, 800 mm x 750mm x 1.3 m, Blue

Subtotal (1 unit)*

£1,815.25

(exc. VAT)

£2,178.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,815.25

*price indicative

RS Stock No.:
663-416
Mfr. Part No.:
40030071.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

1.3m

Colour

Blue

Number of Drawers

6

Weight

147.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with six drawers is designed for maximum durability and efficient storage. Featuring a robust reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tonnes. It is equipped with 100% extension drawers, providing full access to contents while ensuring seamless operation. The modern and sleek design is complemented by a high quality powder coat finish in gentian blue and light grey, making it not just functional but also aesthetically pleasing for any workspace. With its versatile drawer configuration, this cabinet caters to various storage needs, making it an ideal solution for both industrial and office environments.

Heavy duty construction ensures longevity and reliability

Drawer configuration includes various heights to accommodate different tools and materials

Finished in a durable powder coat for enhanced protection against wear and tear

Attractive RAL 5010 gentian blue and RAL 7035 light grey colours fit well in diverse settings

Designed with a focus on practicality and user convenience

Each drawer can support loads of up to 75 kg catering to heavy storage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy