Bott Cabinet 5, Steel, 800 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 663-438
- Mfr. Part No.:
- 40019035.16V
- Brand:
- Bott
Subtotal (1 unit)*
£838.00
(exc. VAT)
£1,005.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £838.00 |
*price indicative
- RS Stock No.:
- 663-438
- Mfr. Part No.:
- 40019035.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 73.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 73.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is expertly designed to provide robust storage solutions for any workspace. It features a heavy-duty, reinforced steel housing capable of supporting a total weight of up to 1.5 tones, ensuring durability and reliability even under intense use. With its 100% extension drawers, accessing stored items is effortless, allowing for maximum utilization of space. Each drawer is configured to handle varying loads, accommodating different tool and document sizes, thus enhancing organizational efficiency. Finished in a chic light grey with a durable powder coat paint, this cabinet seamlessly blends functionality with a modern aesthetic, making it an ideal addition to any office or workshop setting.
Heavy-duty steel construction for outstanding durability
Total cabinet capacity of 1.5 tones for extensive storage requirements
100% extension drawers provide easy access to contents
Drawer configurations allow flexibility in storage options
Finished in light grey powder coat for a stylish, professional look
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey


