Bott Cabinet 5, Steel, 800 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-425
- Mfr. Part No.:
- 40012017.19V
- Brand:
- Bott
Subtotal (1 unit)*
£946.20
(exc. VAT)
£1,135.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £946.20 |
*price indicative
- RS Stock No.:
- 663-425
- Mfr. Part No.:
- 40012017.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed to meet the robust demands of modern workplaces, combining strength and functionality in a stylish package. Constructed from reinforced sheet steel, this heavy-duty cabinet boasts a total capacity of up to 1.5 tones, ensuring it can handle your storage needs effortlessly. Each drawer extends fully and is designed to hold up to 75kg, making it ideal for storing tools and equipment securely. With its sleek powder-coated finish available in light grey and anthracite grey, this cabinet not only offers practicality but also adds a professional touch to your workspace. Its generous dimensions of 800x525x800mm provide ample storage space while maintaining a compact footprint, perfect for any environment that prioritizes organization and efficiency.
Heavy-duty reinforced steel construction for exceptional durability
Total cabinet capacity of 1.5 tones for heavy storage requirements
Five fully extending drawers designed for easy access and organization
Each drawer can hold up to 75kg, providing ample storage capacity
Generous drawer configurations to accommodate various item sizes
Related links
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey


