Bott Cabinet 7, Steel, 1 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 663-423
- Mfr. Part No.:
- 40030015.24V
- Brand:
- Bott
Subtotal (1 unit)*
£2,077.11
(exc. VAT)
£2,492.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,077.11 |
*price indicative
- RS Stock No.:
- 663-423
- Mfr. Part No.:
- 40030015.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 172.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 172.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers an exceptional organisational solution for any workspace. Tailored for heavy-duty use, its robust steel construction can withstand up to 1.5 tonnes of total capacity while ensuring durability and longevity. Finished in a stylish combination of light grey and crimson red, this cabinet not only enhances the aesthetic of your environment but also provides practical functionality. With a thoughtful drawer configuration, it accommodates items of various sizes, making it ideal for both tools and documents. Its dimensions of 1300x750x1000mm offer ample storage without overwhelming your space, ensuring a clutter-free work area.
Seven drawers feature 100 percent extension for easy access to all stored items
Powder coated surface ensures resistance to scratches and daily wear
Drawer configurations accommodate various sizes
Stylish finish in RAL 3004 and RAL 7035 offers a modern look for any environment
Designed for maximum drawer load capacity of 75kg per drawer providing reliable storage
Ideal for both industrial and office settings ensuring versatility
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Red


